DSF500

209-DSF500
DSF500

Mfr.:

Description:
EMI Filter Circuits 500W mil-spec filter

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: EMI Filter Circuits
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
18 VDC to 36 VDC
28 A
Solder Pin
- 40 C
+ 100 C
DSF-FSO
Bulk
Brand: XP Power
Height: 19.2 mm
Length: 53.2 mm
Product Type: EMI Filter Circuits
Factory Pack Quantity: 6
Subcategory: Filters
Width: 57.9 mm
Unit Weight: 160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
USHTS:
8536308000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: