DTE2048S48

XP Power
209-DTE2048S48
DTE2048S48

Mfr.:

Description:
DC/DC Converters - Chassis Mount DC-DC CONVERTER, 20W, 4:1, CHASSIS MT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
20 W
48 V
420 mA
2.5 kV
96 mm
54 mm
23.3 mm
Industrial
+ 95 C
- 40 C
DTE20
Brand: XP Power
Input Voltage: 18 V to 75 V
Mounting Style: Chassis
Packaging: Bulk
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 70
Subcategory: DC-DC Converters
Unit Weight: 107 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 54

Stock:
54 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$81.14 $81.14
$78.70 $393.50
$76.27 $762.70
$73.02 $1,825.50
$68.15 $4,770.50