ECE60US12-SD

XP Power
209-ECE60US12-SD
ECE60US12-SD

Mfr.:

Description:
Power Supplies - DIN Rail Mount PSU, 60W, ENCAPSULATED, SCREW+DIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
1-Phase / Single Phase
60 W
85 VAC to 264 VAC
1 Output
12 VDC
5 A
Industrial
113 mm (4.449 in)
40 mm (1.575 in)
28.5 mm (1.122 in)
ECE60
Brand: XP Power
Case Style: Encapsulated
Compliance: CB, TUV, UL
Isolation Voltage: 3 kVAC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Tray
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 6
Subcategory: AC-DC Power Supply
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$119.35 $119.35
$115.78 $694.68
$112.19 $1,346.28
$107.41 $3,222.30
$100.25 $10,225.50