ECM140US12

XP Power
209-ECM140US12
ECM140US12

Mfr.:

Description:
Power Supplies - Chassis Mount POWER SUPPLY, 140WATT, OPEN FRAME

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
RoHS:  
148 W
80 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
12 VDC
11.7 A
Open Frame
4 kVAC
88 %
Industrial
127 mm
76.2 mm
33 mm
IEC 60601-1, IEC 62368-1
ECM140
Brand: XP Power
Commercial/Medical: Medical
Compliance: ANSI/AAMI EN/ES 60601-1; CE; CSA 22.2 60601-1; CAN/CSA C22.2/IEC/EN/UL 62368-1; IEC 60950-1; UKCA
Dimensions: 127 mm x 76.2 mm x 33 mm
Input Frequency: 47 Hz to 400 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: AC-DC Power Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 40
Subcategory: Power Supplies
Type: AC to DC Power Supply
Unit Weight: 320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
28
Expected 2027/02/12
140
36
Expected 2027/03/17
104
Expected 2027/04/06
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$166.60 $166.60
$161.61 $808.05
$156.61 $1,566.10
$149.95 $3,748.75
120 Quote