ECP130PS36

XP Power
209-ECP130PS36
ECP130PS36

Mfr.:

Description:
Power Supplies - Chassis Mount PSU, 130W, 1U 2X3" OPEN FRAME

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
REACH - SVHC:
130 W
80 VAC to 264 VAC
1 Output
36 VDC
3.61 A
Open Frame
4 kVAC
93 %
Industrial
76.2 mm
50.8 mm
28 mm
IEC 60601-1, IEC 62368-1
ECP130
Brand: XP Power
Commercial/Medical: Medical
Compliance: ANSI/AAMI EN/ES 60601-1; CE; CSA 22.2 60601-1; CSA C22.2/IEC/EN/UL 62368-1; UKCA
Dimensions: 76.2 mm x 50.8 mm x 28 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: AC-DC Power Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 60
Subcategory: Power Supplies
Type: AC to DC Power Supply
Unit Weight: 195 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$98.12 $98.12
$95.18 $475.90
$92.23 $922.30
$88.31 $2,207.75
$82.42 $9,890.40