FCSS10SFR

XP Power
209-FCSS10SFR
FCSS10SFR

Mfr.:

Description:
AC Power Entry Modules EMC FILTER, IEC INLET, 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Filtered
Yes
10 A
250 VAC
Screw
Quick Connect
IEC
EMI - Commercial
FCSS
Tray
Brand: XP Power
Capacitance_x: 100 nF
Capacitance_y: 4.4 nF
Flammability Rating: UL 94 V-2
Height: 34 mm
Inductance: 200 uH
Length: 62 mm
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 180
Subcategory: Power Entry
Width: 44 mm
Unit Weight: 56 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536600000
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.70 $19.70
$19.11 $95.55
$18.53 $185.30
$17.74 $443.50
$16.55 $1,655.00