FDMM03SFR

XP Power
209-FDMM03SFR
FDMM03SFR

Mfr.:

Description:
AC Power Entry Modules EMC FILTER, IEC INLET, 3A, MEDICAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Filtered
Yes
3 A
250 VAC
Screw
Quick Connect
IEC-320 C-14
Medical
FDMM
Tray
Brand: XP Power
Capacitance_x: 100 nF
Flammability Rating: UL 94 V-2
Height: 34 mm
Inductance: 2.5 mH
Length: 43.4 mm
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 180
Subcategory: Power Entry
Width: 44 mm
Unit Weight: 55 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.31 $20.31
$19.69 $98.45
$19.08 $190.80
$18.27 $456.75
$17.05 $1,705.00