FHSMM20A2FR

XP Power
209-FHSMM20A2FR
FHSMM20A2FR

Mfr.:

Description:
Power Line Filters EMC FILTER, CHASSIS MOUNT, ITE & MEDICAL, 20A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Line Filters
RoHS:  
1-Phase EMI/EMC Filter
250 VAC
20 A
Chassis Mount
Quick Connect
5 uA
FHSM
Tray
0 Hz to 400 Hz
Brand: XP Power
Capacitance: 100 nF
Compliance: EN60939-2; ANSI/UL1283
Height: 30 mm
Inductance: 600 uH
Length: 43.5 mm
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Product Type: Power Line Filters
Factory Pack Quantity: 144
Subcategory: Power Condition
Width: 32.5 mm
Unit Weight: 99 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 144   Multiples: 144
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.13 $2,754.72