IFS0105S12

XP Power
209-IFS0105S12
IFS0105S12

Mfr.:

Description:
DC/DC Converters - SMD DC-DC, 1W, UNREGULATED, SMD DIP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
1 W
12 V
1.5 kV
DIP-8
13.2 mm
8.5 mm
7 mm
Industrial
+ 105 C
- 40 C
IFS01
Brand: XP Power
Input Voltage: 5 V
Mounting Style: SMD/SMT
Packaging: Tube
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 38
Subcategory: DC-DC Converters
Unit Weight: 140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IFS01 1W SMD DC/DC Converters

XP Power IFS01 1W Surface-Mount (SMD) DC/DC Converters offer a compact design with high-efficiency (up to 83%), 1.5kV isolation, short-circuit protection, and high operating temperature (up to +105°C). The series also features a 5V input voltage rating and 5V, 9V, or 12V rated output voltage. XP Power IFS01 DC/DC Converters are ideal for isolating voltage rails in a distributed power-supply architecture, such as analog, digital, data, and relay circuits.

In Stock: 7

Stock:
7 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.45 $4.45
$4.31 $21.55
$4.19 $41.90
$4.01 $100.25
$3.74 $426.36