ITU0312S05

XP Power
490-ITU0312S05
ITU0312S05

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC 3W 4:1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
3 W
5 V
600 mA
1.6 kV
DIP-8
14 mm (0.551 in)
14 mm (0.551 in)
8.1 mm (0.319 in)
Industrial
+ 80 C
- 40 C
Brand: XP Power
Dimensions: 14 mm x 14 mm x 8.1 mm
Mounting Style: Through Hole
Packaging: Tube
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 30
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ITU03 3W Regulated DC-DC Converters

XP Power ITU03 3W Regulated DC-DC Converters offer a compact design with an efficiency of up to 84%. The converters feature regulated single and dual outputs from 3.3VDC to 30VDC and a nominal input range of 4.5VDC to 18VDC, 9VDC to 36VDC, or 18VDC to 75VDC. The series offers a wide 4:1 input range, short-circuit protection, remote on/off, and complies with EN55032. XP Power ITU03 3W Regulated DC-DC Converters are available in a compact 14mm x 14mm x 8.1mm DIP8 package.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
125
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.39 $18.39
$17.84 $89.20
$17.29 $172.90
$16.55 $496.50
$15.46 $1,855.20