JCD0405D03

XP Power
209-JCD0405D03
JCD0405D03

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC CONVERTER, 4W, 2:1, DIP24

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
4 W
3.3 V
600 mA
- 3.3 V
600 mA
1.6 kV
31.75 mm (1.25 in)
15.24 mm (0.6 in)
10.4 mm (0.409 in)
Industrial
+ 100 C
- 40 C
JCD
Brand: XP Power
Input Voltage: 4.5 V to 9 V
Mounting Style: Through Hole
Packaging: Tube
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.47 $21.47
$20.82 $104.10
$20.18 $201.80
$19.32 $579.60
$18.03 $1,803.00