MCE03US09

XP Power
209-MCE03US09
MCE03US09

Mfr.:

Description:
Power Supplies - Board Mount 3W PCB mount encapsulated medical AC-DC power supply, single output 9VDC 333mA

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Board Mount
3 W
80 VAC to 264 VAC
1 Output
9 VDC
333 mA
Through Hole
Encapsulated
4 kVAC
40.6 mm
19.1 mm
19.1 mm
MCE03
Brand: XP Power
Dimensions: 40.6 mm x 19.1 mm x 19.1 mm
Industry: Medical
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Open Frame/Enclosed: Enclosed
Packaging: Tube
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Factory Pack Quantity: 10
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCE Series 3W to 40W Medical AC-DC Power Supplies

XP Power MCE Series 3W to 40W Medical AC-DC Power Supplies are PCB mount single-output AC-DC power supplies. These power supplies offer single-output voltages ranging from 3.3VDC to 48VDC and power outputs from 3W to 40W. The MCE AC-DC power supplies are designed specifically for medical applications with 2xMOPP isolation and are also suitable for Class II applications. These power supplies are available in open-frame and encapsulated mechanical formats and offer up to 88% high efficiency. The MCE power supplies feature 4kVAC input to output isolation and operate within the -25°C to 70°C temperature range. These AC-DC power supplies conform to the IEC Class II insulation rating and offer overvoltage, overload, and short-circuit protections. Typical applications include medical imaging, patient monitoring, surgical equipment, and patient treatment.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.94 $15.94
$15.47 $77.35
$14.99 $149.90
$14.35 $430.50
$13.40 $1,340.00