PBL500PS24C

XP Power
209-PBL500PS24-C
PBL500PS24C

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC 500W MEDICAL (BF) APPROVALS

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
500 W
80 VAC to 264 VAC
1 Output
24 VDC
20.84 A
Enclosed
4 kVAC
90 %
Industrial
180 mm
107 mm
47 mm
IEC 60601-1
Brand: XP Power
Compliance: CE; CSA C22.2/IEC/EN/ES 60601-1; UKCA
Dimensions: 180 mm x 107 mm x 47 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: AC-DC Power Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 16
Subcategory: Power Supplies
Type: AC to DC Power Supply
Unit Weight: 1.150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

PBL500 Medical AC-DC Power Supplies

XP Power PBL500 Medical AC-DC Power Supplies are Class II AC-DC switching power supplies in a 4" x 7" x 1.56" package size. The power supplies deliver 450W to 500W of continuous power with forced air cooling or 250W with convection cooling. The units are constructed on a U-channel for mechanical support and heat sinking. A cover and fan assembly can be added during manufacturing. XP Power PBL500 Medical AC-DC Power Supplies are designed for medical applications, including those needing BF Class-rated insulation with an operating altitude of up to 5000m.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 64   Multiples: 16
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$373.96 $23,933.44