PCM50UT04

XP Power
209-PCM50UT04
PCM50UT04

Mfr.:

Description:
Desktop AC Adapters AC/DC, 50W External Power Supply, Medical

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Desktop AC Adapters
RoHS:  
Required
Universal
90 VAC to 264 VAC
3 Output
50 W
5 VDC
5 A
Medical
DIN Connector
5 Pin DIN Plug
1.22 m
75 %
PCM
Brand: XP Power
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 25
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
11
Expected 2027/02/22
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$156.02 $156.02
$151.33 $756.65
$146.65 $1,466.50
$140.41 $3,510.25
$131.05 $13,105.00