PGD140PS28

209-PGD140PS28
PGD140PS28

Mfr.:

Description:
Desktop AC Adapters The factory is currently not taking orders for this product.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Desktop AC Adapters
RoHS:  
Required
80 VAC to 264 VAC
1 Output
140 W
5 VDC to 28 VDC
3 A, 5 A
Industrial
USB Connector
PGD140
Approvals: UL 62368-1, EN62368-1, IEC62368-1, CSA C22.2 No.60601-1
Brand: XP Power
Height: 32 mm
Length: 121 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 50
Subcategory: Power Supplies
Width: 65.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PGD 100/140 100W-140W GaN-based PD Chargers

XP Power PGD 100/140 100W-140W GaN-based Power Delivery (PD) Chargers comply with the Power Delivery (PD) protocol and offer Class II construction, a gasketed design, and reinforced isolation. The PGD100 supplies feature output voltages from 5VDC to 20VDC and meet USB 3.0 and QC4.0+ fast charging protocols, while the PGD140 supplies have a 5VDC to 28VDC output voltage range and meet USB 3.1 and QC4.0+ fast charging protocols. Additional features include universal medical and ITE safety agency approvals, low leakage currents, a compact gallium-nitride (GaN) based design, and a wide 80VAC to 264VAC voltage range. XP Power PGD100 and PGD140 Power Supplies are ideal for home healthcare, technology, instrumentation, and medical diagnostics.

Availability

Stock: