QAM60T24S12

XP Power
209-QAM60T24S12
QAM60T24S12

Mfr.:

Description:
DC/DC Converters - Through Hole 60W 9-36Vin 12Vout 5A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
60 W
12 V
5 A
5 kV
1/4 Brick
57.9 mm (2.28 in)
36.8 mm (1.449 in)
12.7 mm (0.5 in)
Medical
+ 105 C
- 40 C
QAM60T
Brand: XP Power
Dimensions: 57.9 mm x 36.8 mm x 12.7 mm
Input Voltage: 9 VDC to 36 VDC
Mounting Style: Through Hole
Product Type: DC-DC Converters
Factory Pack Quantity: 12
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409520
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QAM60T 60W Medical DC-DC Converters

XP Power QAM60T 60W Medical DC-DC Converters combine high efficiency, a wide 4:1 input voltage range, and regulated single- and dual-output options in a compact quarter-brick package. The series is designed to optimize board space and simplify thermal management while providing dependable power conversion for critical systems. Specifications include reinforced 5kVAC isolation, IEC 60601-1 medical safety approvals, ultra-low patient leakage current, remote on/off control, remote sensing, and output voltage trimming. XP Power QAM60T converters are ideal for CF-rated medical equipment, including patient monitoring, diagnostic and imaging systems, patient treatment equipment, and surgical equipment.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$175.85 $175.85
$170.58 $852.90
$165.30 $1,983.60
$158.26 $3,798.24
108 Quote