SRH05S09

XP Power
209-SRH05S09
SRH05S09

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC SWITCHING REGULATOR, 500mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
1 Output
9 V
500 mA
SIP-3
11.68 mm (0.46 in)
7.5 mm (0.295 in)
10.16 mm (0.4 in)
Industrial
+ 85 C
- 40 C
SRH05
Brand: XP Power
Mounting Style: Through Hole
Packaging: Tube
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 40
Subcategory: DC-DC Converters
Unit Weight: 2.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 85

Stock:
85
Can Dispatch Immediately
On Order:
120
Expected 2026/12/28
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.89 $10.89
$10.56 $52.80
$10.23 $102.30
$9.80 $245.00
$9.15 $1,098.00