VCE03US03

209-VCE03US03
VCE03US03

Mfr.:

Description:
Power Supplies - Board Mount The factory is currently not taking orders for this product.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Board Mount
RoHS:  
3 W
85 VAC to 305 VAC
1 Output
3.3 VDC
910 mA
Through Hole
Encapsulated
3 kVAC
40.6 mm
19.1 mm
19.1 mm
VCE03
Brand: XP Power
Compliance: CB, TUV, UL
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Open Frame/Enclosed: Enclosed
Packaging: Tube
Product Type: AC-DC Power Modules
Factory Pack Quantity: 10
Subcategory: Power Supplies
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VCE AC-DC Power Supplies

XP Power VCE AC-DC Power Supplies provide 3W, 5W, or 10W of power in an open-frame or encapsulated PCB-mount package. These power supplies offer 3.3VDC to 48VDC single outputs, 85VAC to 264VAC or 305VAC input range, <0.3W no load power consumption, and 3000VAC input-to-output isolation. These Class II devices are approved for Information Technology Equipment (ITE) applications and comply with Class B for conducted and radiated emissions. XP Power VCE power supplies are designed for a variety of applications and come with a three-year warranty.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

Availability

Stock: