PA0402-R-7W0RL

YAGEO
603-PA0402-R-7W0RL
PA0402-R-7W0RL

Mfr.:

Description:
Current Sense Resistors - SMD 0 Ohms 2 Pin Jumper 0402 AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
PA
0 Ohms
0402
1050
1 mm (0.039 in)
0.55 mm (0.022 in)
0.35 mm (0.014 in)
- 55 C
+ 125 C
Metal Element
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: YAGEO
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Type: AEC-Q200 Qualified Current Sense Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PA Chip Resistors

YAGEO PA Chip Resistors are AEC-Q200-compliant surface-mount chip resistors featuring halogen-free epoxy and high component/equipment reliability. These resistors are constructed using TCR-level material with lead-free terminations made by metal substrate. YAGEO PA Chip Resistors are ideally suited for current sensing applications in battery charger circuits and DC-DC converters.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8,000
Expected 2026/12/07
30,000
Expected 2027/03/09
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.77 $1.77
$1.02 $10.20
$0.826 $20.65
$0.618 $61.80
$0.554 $138.50
$0.478 $239.00
$0.44 $440.00
$0.434 $2,170.00
Full Reel (Order in multiples of 10000)
$0.433 $4,330.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Products