D413-R1AA-G2

ZF
540-D413-R1AA-G2
D413-R1AA-G2

Mfr.:

Description:
Basic / Snap Action Switches SPDT QC Straight Button .1A 125-250V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Basic / Snap Action Switches
RoHS:  
D4
Miniature
SPDT
ON - (OFF), OFF - (ON)
Lever
100 mA
250 VAC
30 VDC
285 gf
Quick Connect
Chassis Mount
IP50
Bulk
Brand: ZF
Contact Material: Brass
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 300
Subcategory: Switches
Part # Aliases: D413-R1AA
Unit Weight: 11.688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 480

Stock:
480 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.71 $5.71
$4.73 $47.30
$4.40 $110.00
$4.15 $207.50
$3.92 $392.00
$3.83 $1,149.00
$3.70 $2,220.00
$3.58 $4,296.00