D429-R1LL-G2

ZF
540-D429-R1LL-G2
D429-R1LL-G2

Mfr.:

Description:
Basic / Snap Action Switches SPDT QC Straight Lever 3A 125-250V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Basic / Snap Action Switches
RoHS:  
D4
SPDT
ON - (OFF), OFF - (ON)
3 A
250 VAC
285 gf
Quick Connect
Chassis Mount
Box
Brand: ZF
Contact Material: Silver
Illuminated: Non-Illuminated
Minimum Operating Temperature: - 40 C
Product Type: Snap Action Switches
Factory Pack Quantity: 160
Subcategory: Switches
Part # Aliases: D429-R1LL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 960   Multiples: 160
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.49 $4,310.40