D459-R1AA-G2

ZF
540-D459-R1AA-G2
D459-R1AA-G2

Mfr.:

Description:
Basic / Snap Action Switches SPDT QC StrghtButton 15A 1/2HP 125-250V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Basic / Snap Action Switches
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
D4
SPDT
ON - OFF
15 A
250 VAC
285 gf
Quick Connect
Chassis Mount
IP50
Brand: ZF
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 300
Subcategory: Switches
Part # Aliases: D459-R1AA
Unit Weight: 7.308 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: