AS1170-ZWLM

ams OSRAM
985-AS1170-ZWLM
AS1170-ZWLM

Mfr.:

Description:
LED Lighting Driver ICs LED DRIVER 5.5V 2000MA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: LED Lighting Driver ICs
RoHS:  
2 Output
Boost
2 A
WLCSP-13
5.5 V
2.7 V
4 MHz
5 V
AS1170
- 30 C
+ 85 C
Reel
Brand: ams OSRAM
Features: High output current
Input Voltage: 2.7 V to 5.5 V
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Pd - Power Dissipation: 1.23 kW
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 500
Subcategory: Driver ICs
Type: High current LED Drivers
Part # Aliases: Q65113A7129
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

AS1170 High-Current LED/VCSEL Driver ICs

ams OSRAM AS1170 High-Current LED/VCSEL Driver ICs are high-efficiency DCDC step-up converters with two current sinks. The ams OSRAM AS1170 operates at a fixed frequency of 4MHz and features a soft startup for seamless integration into noise-sensitive RF systems. The device provides protection functions, including flash timeout, overvoltage, over-temperature, undervoltage, and short circuits. Controlled via an I2C interface, the AS1170 has an automatic shutdown if SCL=0 for 100ms, eliminating the need for an additional enable input. The driver's compact WL-CSP package measures only 2.25mm x 1.5mm x 0.6mm.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,000
Expected 2027/02/17
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 500   Multiples: 500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
$0.556 $278.00
$0.526 $526.00
$0.509 $1,272.50
$0.504 $2,520.00

Similar Product

ams OSRAM AS1170-ZWLT
ams OSRAM
LED Lighting Driver ICs LED DRIVER 5.5V 2000MA