AS7211-BLGM

ams OSRAM
985-AS7211-BLGM
AS7211-BLGM

Mfr.:

Description:
Ambient Light Sensors AS7211-BLGM LGA20 LF T&RDP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Ambient Light Sensors
RoHS:  
Ambient Light Sensors
LGA-20
SMD/SMT
2.97 V to 3.6 V
- 40 C
+ 85 C
AS7211
Reel
Cut Tape
Brand: ams OSRAM
Fall Time: 5 ns
Moisture Sensitive: Yes
Product Type: Ambient Light Sensors
Rise Time: 5 ns
Factory Pack Quantity: 500
Subcategory: Optical Detectors & Sensors
Tradename: Cognitive Lighting
Type: Digital Ambient Light Sensor
Part # Aliases: 191960071 Q65114A0855
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 376

Stock:
376 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.77 $7.77
$5.86 $58.60
$4.75 $475.00
Full Reel (Order in multiples of 500)
$4.26 $2,130.00
$4.09 $4,090.00
$3.95 $9,875.00

Similar Product

ams OSRAM AS7221-BLGM
ams OSRAM
Ambient Light Sensors AS7221-BLGM LGA20 LF T&RDP
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.