AS8506-BQFM

985-AS8506-BQFM
AS8506-BQFM

Mfr.:

Description:
Battery Management Battery Cell Monitor and Cell Balancer IC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Battery Management
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Charge Management
Lithium-ion
4.75 V to 5.25 V
50 mA
6 V to 32 V
MLF-14
SMD/SMT
AS8506
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Maximum Operating Temperature: + 115 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 6 mA
Pd - Power Dissipation: 1 W
Product Type: Battery Management
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Part # Aliases: 189520020
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AS8506 Cell Monitor and Cell Balancer IC

ams AS8506 Cell Monitor and Cell Balancer IC enables autonomous cell balancing, simultaneous cell voltage comparison and simplified readout of cells all in a robust, simple and small solution. The AS8506 features simultaneous cell voltage comparison with upper and lower threshold, active or optionally passive cell balancing by simultaneous comparison of actual cell voltages with a target cell voltage. Cells which are below target will either cyclically receive charge packages from an isolated DC-DC converter or, optionally, cells above target will cyclically be discharged by an external resistor through integrated switches in an autonomous way. The device can flexibly be used for battery stacks of 3 and up to 7 cells. Together with autonomous monitoring and balancing this significantly reduces data communication compared to existing solutions and improves EMC robustness.
Learn More

Availability

Stock: