ASBX-00

ams OSRAM
985-ASBX-00
ASBX-00

Mfr.:

Description:
VCSEL Lasers HIGH-POWER FLOOD ILLUMINATOR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: VCSEL Lasers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
VCSEL Lasers
- 40 C
+ 105 C
Reel
Cut Tape
Brand: ams OSRAM
Moisture Sensitive: Yes
Series: EGA2000
Factory Pack Quantity: 4000
Wavelength: 850 nm
Part # Aliases: Q65114A0179
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Availability

Stock:

Similar Product

ams OSRAM V105Q121A-850
ams OSRAM
VCSEL Lasers BIDOS P2433 Q 60X45 850NM
NRND: Not recommended for new designs.