GD CS8PM1.14-UOVJ-W4-1-350-R18

ams OSRAM
720-DCS8PM114UOVJW41
GD CS8PM1.14-UOVJ-W4-1-350-R18

Mfr.:

Description:
Single Colour LEDs Blue OSLON SSL 80

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
1212 (3030 metric)
455 nm
660 mW
350 mA
2.85 V
1 W
Colorless
2.05 mm
Dome
Clear
OSLON SSL 80
Reel
Cut Tape
Brand: ams OSRAM
Illumination Colour: Deep Blue
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 600
Subcategory: LEDs
Tradename: OSLON
Type: Single Color LEDs
Viewing Angle: 80 deg
Part # Aliases: Q65112A0795
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

OSLON® SSL LEDs

ams OSRAM OSLON® SSL LEDs deliver the high efficacy required for professional indoor and outdoor lighting. The ceramic-based package, with its superior corrosion robustness, addresses the needs of long-lifetime applications. The SSL 80 LEDs feature an 80° viewing angle that delivers directed light with outstanding efficiency from an incredibly small source, while the SSL 150 LEDs offer a 150° viewing angle for a wide radiation pattern to help avoid internal shading effects when utilized in tight clusters. These OSRAM LEDs are designed for use in residential retrofits and fixtures, task lights, accent lights, professional downlights, shop lighting, and more.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,994
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2994 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.60 $1.60
$1.14 $11.40
$0.859 $85.90
Full Reel (Order in multiples of 600)
$0.725 $435.00
$0.664 $796.80
$0.628 $1,507.20
$0.615 $2,952.00
$0.604 $5,798.40

Similar Product

ams OSRAM GD CS8PM1.14-UOVJ-W4-1
ams OSRAM
Single Colour LEDs Blue OSLON SSL 80