GF CSSRML.24-TNUL-1-1

ams OSRAM
720-GFCSSRML24TNUL
GF CSSRML.24-TNUL-1-1

Mfr.:

Description:
Single Colour LEDs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
154 mcd
0.474 lm
350 mA
1.95 V
680 mW
GF CSSRML.24
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Height: 2.17 mm
Illumination Colour: Red
Length: 3 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Tradename: OSLON
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 3 mm
Part # Aliases: Q65113A4445
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

OSLON® Optimal LEDs

ams OSRAM OSLON® Optimal LEDs are a family of LEDs with ams OSRAM’s chip technology, delivering significant performance upgrades. Offered in four colors for ease of design and flexibility for all horticulture spectrum needs. With Hyper Red (660nm), Deep Blue (450nm), Far Red (730nm), and Horti White options to select from both narrow spectrum and full spectrum solutions can be designed to meet all crop needs for greenhouses and vertical farms. The OSLON® Optimal strikes a perfect balance of performance and cost, with proven robustness, high reliability, and long lifetime.

Optimal Hyper Red & Far Red

ams OSRAM Optimal Hyper Red and Far Red are next-generation LEDs for Horticulture Lighting applications with a 1mm² chip inside. The small 3.0 mm x 3.00 mm footprint allows for very compact clustering. Flexible and efficient designs for professional top lighting, inter-lighting designs, and vertical farming solutions. Available in Hyper Red (660nm) and Far Red (730nm).

In Stock: 10,568

Stock:
10,568 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.67 $2.67
$1.86 $18.60
$1.48 $148.00
Full Reel (Order in multiples of 3000)
$1.26 $3,780.00
$1.15 $10,350.00
24,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩