GW CSSRM4.HW-SHSM-H1H2-1

ams OSRAM
720-GWCM4HWSHSMH1H21
GW CSSRM4.HW-SHSM-H1H2-1

Mfr.:

Description:
White LEDs Square Horti White with Photon Flux

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
Horticulture LEDs
SMD/SMT
White
125 cd
392 lm
120 deg
700 mA
2.8 V
2 W
3 mm
3 mm
2.02 mm
- 40 C
+ 125 C
2.79 mm x 1.48 mm
GW CSSRM4.HW
Reel
Cut Tape
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Tradename: OSLON
Type: High Power LEDs
Part # Aliases: Q65113A6880
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OSLON® Square Horti White LEDs

ams OSRAM OSLON® Square Horti White LEDs enable luminaires to maximize system-level photon efficacy performance for horticulture applications. These white LEDs utilize a customized phosphor solution designed to facilitate the increase of non-converted red photons to deliver superior fixture-level efficacy. The OSLON white LEDs provide excellent reliability, a long lifetime, proven robustness, and low thermal resistance in a compact footprint. These white LEDs operate at -40°C to 125°C temperature range and 100mA to 1800mA forward current range. The ams OSRAM OSLON GW CSSRM3.HW LEDs offer 8kV ESD withstand voltage, 2.40μmol/j photon flux efficacy, and 1140mW typical radiant flux. Typical applications include agriculture and horticulture, entertainment, outdoor, and industrial lighting.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 882

Stock:
882 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.55 $1.55
$1.11 $11.10
$0.83 $83.00
$0.709 $354.50
$0.67 $670.00
Full Reel (Order in multiples of 3000)
$0.619 $1,857.00
$0.593 $3,558.00
$0.565 $5,085.00