KB DDLM32.13-DUFR-7A-K1M2-100-R18

ams OSRAM
720-KB13DUFR7AK1M2
KB DDLM32.13-DUFR-7A-K1M2-100-R18

Mfr.:

Description:
Single Colour LEDs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
470 nm
100 mA
2.8 V
1.95 mm x 1.95 mm
Square
S2222 Gen 2
Reel
Cut Tape
Brand: ams OSRAM
Height: 0.6 mm
Length: 2.25 mm
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Tradename: SYNIOS
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 2.25 mm
Part # Aliases: Q65113A5719
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SYNIOS® S 2222 LEDs

ams OSRAM SYNIOS® S 2222 LEDs offer a full-color range with 140mA binning in a compact 2.2mm2 outline. These LEDs provide improved color variety in customer-specific lighting solutions for electronic devices using RGBW modules. The Synios S 2222 LEDs are suitable for various applications, from customized lighting solutions for electronic devices and ambient lighting for trains and planes to high-quality architectural lighting. The ams OSRAM SYNIOS S 2222 LEDs provide an efficient and flexible platform for various low- and mid-power applications with injection currents ranging from 10mA to 200mA. These LEDs are offered in six colors, which can be combined. 

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 3,417

Stock:
3,417
Can Dispatch Immediately
On Order:
8,000
Expected 2026/12/11
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.42 $0.42
$0.291 $2.91
$0.208 $20.80
$0.17 $85.00
$0.157 $157.00
$0.147 $294.00
Full Reel (Order in multiples of 4000)
$0.129 $516.00
$0.121 $968.00
$0.117 $2,808.00