KB DELSS2.12-THUH-34-2686-20-R18

ams OSRAM
720-KB212THUH342686
KB DELSS2.12-THUH-34-2686-20-R18

Mfr.:

Description:
Single Colour LEDs

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Reel
Cut Tape
Brand: ams OSRAM
Moisture Sensitive: Yes
Factory Pack Quantity: 9000
Subcategory: LEDs
Type: Single Color LEDs
Part # Aliases: Q65113A3855
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
18,000
Expected 2026/12/23
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.25 $0.25
$0.167 $1.67
$0.117 $11.70
$0.095 $47.50
$0.08 $80.00
$0.069 $345.00
Full Reel (Order in multiples of 9000)
$0.065 $585.00
$0.063 $1,134.00

Similar Product

ams OSRAM KB DELSS2.12-THUH-34-2686
ams OSRAM
Single Colour LEDs