KB TATPE1.13-P1S1-B2B3-1-5-R18

ams OSRAM
720-KBTAT113P1S1B2B3
KB TATPE1.13-P1S1-B2B3-1-5-R18

Mfr.:

Description:
Multi-Colour LEDs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Multi-Colour LEDs
RoHS:  
Colorless
Brand: ams OSRAM
Packaging: Reel
Packaging: Cut Tape
Factory Pack Quantity: 15000
Subcategory: LEDs
Type: Multi-Color LEDs
Part # Aliases: Q65115A2215
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SmartLED™ PURE 0201 LEDs

ams OSRAM SmartLED™ PURE 0201 LEDs are chip-scale package LEDs designed for ultra-low height applications where space is at a premium. Its side-emitting design delivers exceptional brightness in tight-height designs and uniform illumination, making it ideal for sleek backlighting in displays, keypads, and edge indicators. Optimized for tight integration, it ensures consistent brightness without compromising on efficiency. The ams OSRAM SmartLED PURE 0201 LEDs redefine compact lighting performance for modern electronics.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
15,000
Expected 2026/11/20
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.27 $0.27
$0.148 $1.48
$0.083 $8.30
$0.064 $32.00
$0.057 $57.00
$0.053 $132.50
$0.049 $245.00
$0.044 $440.00
Full Reel (Order in multiples of 15000)
$0.042 $630.00

Similar Product

ams OSRAM KB TATPE1.13-P1S1-B2B3-1
ams OSRAM
Single Colour LEDs SMARTLED PURE 0201 UltraCompact SideEmitting LED
New Product: New from this manufacturer.