KOM 2125-Z

720-KOM2125-Z
KOM 2125-Z

Mfr.:

Description:
Photodiodes PHOTODIODE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Photodiodes
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Dual PIN Photodiodes
DIL-SMT-3
SMD/SMT
850 nm
5 nA, 10 nA
60 V
18 ns, 25 ns
18 ns, 25 ns
60 deg
- 40 C
+ 80 C
Brand: ams OSRAM
Diode Capacitance: 40 pF, 100 pF
If - Forward Current: 100 mA
Moisture Sensitive: Yes
Noise Equivalent Power - NEP: 6.4E-14 W/sqrt Hz, 9.1E-14 W/sqrt Hz
Packaging: Reel
Packaging: Cut Tape
Pd - Power Dissipation: 150 mW
Photocurrent: 40 uA, 100 uA
Product Type: Photodiodes
Sensitive Area: 4 mm2, 10 mm2
Factory Pack Quantity: 1400
Subcategory: Optical Detectors & Sensors
Part # Aliases: Q65110A2703
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8531200090
USHTS:
8541491050
TARIC:
8531202090
MXHTS:
85312001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Availability

Stock: