KR EGLP41.22-PR-AD

ams OSRAM
720-KREGLP4122PRAD
KR EGLP41.22-PR-AD

Mfr.:

Description:
Single Colour LEDs Chip LED 0402 KR EGLP41.22

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
SMD/SMT
624 nm
113 mcd
0.298 lm
20 mA
1.93 V
39 mW
KR EGLP41.22
Reel
Cut Tape
Brand: ams OSRAM
Height: 0.25 mm
Illumination Colour: Red
Length: 1 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Tradename: CHIPLED
Type: Single Color LEDs
Viewing Angle: 140 deg
Width: 0.5 mm
Part # Aliases: KR EGLP41.22-PR-AD-0-20-S Q65112A7901
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 2,616

Stock:
2,616
Can Dispatch Immediately
On Order:
18,000
Expected 2026/11/27
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.30 $0.30
$0.208 $2.08
$0.147 $14.70
$0.119 $59.50
$0.109 $109.00
Full Reel (Order in multiples of 3000)
$0.108 $324.00
$0.09 $540.00
$0.083 $747.00
$0.077 $1,848.00