KW DDLM32.EH-HSJQ-A636-K1M2-100-R18

ams OSRAM
720-32EHHSJQA636K1M2
KW DDLM32.EH-HSJQ-A636-K1M2-100-R18

Mfr.:

Description:
White LEDs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
White
3500 K
16.6 cd
52 lm
80
120 deg
100 mA
2.9 V
290 mW
2.2 mm
2.2 mm
0.65 mm
- 40 C
+ 110 C
Square
KW DDLM32.EH
Reel
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: LED - Mid Power
Factory Pack Quantity: 4000
Subcategory: LEDs
Tradename: SYNIOS
Part # Aliases: Q65113A5721
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

SYNIOS® S 2222 LEDs

ams OSRAM SYNIOS® S 2222 LEDs offer a full-color range with 140mA binning in a compact 2.2mm2 outline. These LEDs provide improved color variety in customer-specific lighting solutions for electronic devices using RGBW modules. The Synios S 2222 LEDs are suitable for various applications, from customized lighting solutions for electronic devices and ambient lighting for trains and planes to high-quality architectural lighting. The ams OSRAM SYNIOS S 2222 LEDs provide an efficient and flexible platform for various low- and mid-power applications with injection currents ranging from 10mA to 200mA. These LEDs are offered in six colors, which can be combined. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
$0.135 $540.00
$0.134 $1,072.00
$0.122 $2,928.00