LB L293-M2P1-36-1-Z

Not Assigned
LB L293-M2P1-36-1-Z

Mfr.:

Description:
Single Colour LEDs Blue, 470nm 56mcd, 10mA

Lifecycle:
Obsolete

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
Blue LEDs
SMD/SMT
0603 (1608 metric)
470 nm
56 mcd
20 mA
3.15 V
Colorless
1.3 mm
Rectangular
Diffused
SMARTLED 0603
Reel
AEC-Q100
Brand: ams OSRAM
Height: 0.65 mm
Illumination Colour: Blue
LED Material: InGaN
Length: 1.3 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 5000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 155 deg x 135 deg
Width: 0.8 mm
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Availability

Stock:
Not Available