LCW H9GP-KXLX-4J8K-1-Z

ams OSRAM
720-LCWH9GPKXLX4J8K
LCW H9GP-KXLX-4J8K-1-Z

Mfr.:

Description:
White LEDs Warm White OSLON Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
SMD-2
Warm White
4500 K
37.5 cd
71 lm
80
90 deg
350 mA
3.2 V
3.75 mm
3.75 mm
2.29 mm
- 40 C
+ 125 C
2.76 mm
Dome
Water Clear
LCW H9GP
Reel
AEC-Q100
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 600
Subcategory: LEDs
Tradename: OSLON
Type: High Power LEDs
Part # Aliases: Q65111A0923
Unit Weight: 32 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The Manufacturer part number was changed by Osram. There is no
change to fit, form, and function of the part. This change is
only to the marketed ID, and not to the datasheet defined
Ordering Code. No PCN was issued on this change.

Please contact a Mouser Technical Sales Representative for
further information.

5-0416-02

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OSLON Black LEDs

OSRAM OSLON Black LEDs combines thermal stability with high performance and reliability in a compact black package. These LEDs have a metal lead frame and a tried and tested lens design. OSRAM OSLON Black LEDs can be used wherever there are large fluctuations in temperature and a large amount of light is needed from a small area.
Learn More

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 600   Multiples: 600
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 600)
$1.47 $882.00
$1.41 $1,692.00