LR T64F-BBDB-1-1

ams OSRAM
720-LRT64FBBDB11
LR T64F-BBDB-1-1

Mfr.:

Description:
Single Colour LEDs Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
TOPLED
625 nm
3.33 cd
1.17 lm
20 mA
1.95 V
39 mW
Colorless
2.53 mm
Dome
Non-Diffused
LR T64F
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Height: 3.65 mm
Illumination Colour: Red
LED Material: InGaAlP
Length: 3.2 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Tradename: TOPLED
Type: Single Color LEDs
Viewing Angle: 30 deg
Width: 2.8 mm
Part # Aliases: Q65111A0256 LR T64F-BBDB-1-1-20-R33-Z LR T64F-BBDB-1-1 Q65111A0256
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

TOPLED® Black LEDs

ams OSRAM TOPLED® Black LEDs are low-power LEDs mounted in a black standard package. The black package offers significantly higher contrast with lower reflectivity than comparable white-package devices but with outstanding intensity. This makes the TOPLED Black ideal in display applications where contrast is key, especially in high ambient light conditions.

In Stock: 57,372

Stock:
57,372 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.73 $0.73
$0.475 $4.75
Full Reel (Order in multiples of 2000)
$0.475 $950.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩