LRTBR98G-R5T-1+S7T7-35+PQ-25-20-R18-ZB

ams OSRAM
720-R98R5T1S7T7PQ25B
LRTBR98G-R5T-1+S7T7-35+PQ-25-20-R18-ZB

Mfr.:

Description:
Multi-Colour LEDs Red Green Blue

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
RGB
Colorless
Brand: ams OSRAM
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Multi-Color LEDs
Series: Multi CHIPLED
Factory Pack Quantity: 12000
Subcategory: LEDs
Type: Multi-Color LEDs
Part # Aliases: Q65111A3103
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
12,000
Expected 2027/03/17
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.67 $0.67
$0.461 $4.61
$0.327 $32.70
$0.27 $135.00
$0.248 $248.00
$0.233 $582.50
$0.216 $1,080.00
Full Reel (Order in multiples of 12000)
$0.201 $2,412.00
$0.186 $4,464.00