LW T673-P1S1-5K8L-Z

720-LWT673P1S15K8LZ
LW T673-P1S1-5K8L-Z

Mfr.:

Description:
White LEDs White, 5600K 224mcd, 10mA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Blue LEDs
SMD/SMT
1412 (3730 metric)
Blue
471 nm
45 mcd
150 m lm
120 deg
10 mA
3.1 V
3.7 mm
3 mm
2.1 mm
- 40 C
+ 100 C
Colorless
2.4 mm
Round Flat
Clear
TOPLED
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
LED Material: InGaN
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: High Power LEDs
Part # Aliases: Q65110A1941
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Availability

Stock: