LY T67K-J2M1-26-Z

ams OSRAM
720-LYT67KJ2M126
LY T67K-J2M1-26-Z

Mfr.:

Description:
Single Colour LEDs Yellow, 587nm 22.4mcd, 2mA

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Yellow LEDs
SMD/SMT
PLCC-2
587 nm
22.4 mcd
20 mA
2.2 V
50 mW
Colorless
2.4 mm
Round Flat
Non-Diffused
LY T67K
Reel
Cut Tape
AEC-Q100
Brand: ams OSRAM
Height: 2.1 mm
Illumination Colour: Yellow
LED Material: AlGaInP
Length: 3.2 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Tradename: TOPLED
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 2.8 mm
Part # Aliases: Q65110A2061 LY T67K-J2M1-26-0-2-R18-Z LY T67K-J2M1-26 Q65110A2061
Unit Weight: 34 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 10,979

Stock:
10,979 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.411 $0.41
$0.22 $2.20
$0.108 $10.80
Full Reel (Order in multiples of 2000)
$0.092 $184.00
$0.083 $332.00
$0.07 $700.00
$0.048 $1,152.00

Similar Product

ams OSRAM LY T67K-J2M1-26
ams OSRAM
Single Colour LEDs VIS SMT TOPLED