LZ1-10G102-0000_G2

ams OSRAM
720-LZ1-10G1020000G2
LZ1-10G102-0000_G2

Mfr.:

Description:
Single Colour LEDs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
MCPCB
523 nm
215 lm
1 A
3.75 V
3.7 W
Colorless
3.2 mm
Dome
Clear
LZ1-10G102
Tray
Brand: ams OSRAM
Height: 4.1 mm
Illumination Colour: Green
Length: 19.9 mm
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 80
Subcategory: LEDs
Tradename: LuxiGen
Type: Single Color LEDs
Viewing Angle: 100 deg
Width: 19.9 mm
Part # Aliases: Q65113A6936
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 1,831

Stock:
1,831 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.05 $15.05
$9.99 $99.90
$9.98 $798.40
$9.22 $5,163.20
$9.16 $9,526.40
2,560 Quote