PLT5 488HB_EP-C2C5

ams OSRAM
720-PLT5488HB_EPC2C5
PLT5 488HB_EP-C2C5

Mfr.:

Description:
Laser Diodes OSRAM Metal Can TO56, PLT5 488HB_EP Color Lasers (EEL)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Laser Diodes
RoHS:  
300 mW
488 nm
0 C
+ 60 C
TO-56-3
PLT5 488HB_EP
Tray
Brand: ams OSRAM
Half Intensity Angle Parallel: 6.5 deg
Half Intensity Angle Perpendicular: 23 deg
Product Type: Laser Diodes
Factory Pack Quantity: 1
Subcategory: Lasers
Threshold Current: 37 mA
Tradename: Metal Can
Vr - Reverse Voltage: 5 V
Part # Aliases: Q65115A0282
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 50   Multiples: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,564.57 $78,228.50