Q65110A8096

ams OSRAM
720-Q65110A8096
Q65110A8096

Mfr.:

Description:
Infrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Infrared Emitters
RoHS:  
Through Hole
940 nm
130 mW/sr
40 deg
100 mA, 1 A
1.5 V
180 mW
- 40 C
+ 100 C
T-1 3/4 (5 mm)
Bulk
Brand: ams OSRAM
Fall Time: 12 ns
Illumination Colour: Infrared
Lens Shape: Dome
Product Type: IR Emitters (IR LEDs)
Rise Time: 12 ns
Factory Pack Quantity: 1000
Subcategory: Infrared Data Communications
Viewing Angle: 40 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541410000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Availability

Stock:
2,000 Can Dispatch in 5 Days
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.326 $326.00
$0.311 $622.00
$0.294 $1,470.00
$0.273 $2,730.00
$0.256 $6,400.00

Similar Product

ams OSRAM SFH 4546
ams OSRAM
Infrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR