Q65111A0128

ams OSRAM
720-Q65111A0128
Q65111A0128

Mfr.:

Description:
Infrared Emitters TOPLED PWR HI PWR IR EMITTER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
850 nm
30 mW/sr
120 deg
100 mA, 700 mA
3.1 V
245 mW
- 40 C
+ 100 C
PLCC-4
Reel
Brand: ams OSRAM
Fall Time: 15 ns
Illumination Colour: Infrared
Lens Appearance: Clear
Lens Shape: Round Flat
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Rise Time: 15 ns
Factory Pack Quantity: 2000
Subcategory: Infrared Data Communications
Viewing Angle: 120 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
USHTS:
8541410000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$0.475 $950.00
$0.452 $1,808.00
$0.418 $4,180.00
$0.391 $9,384.00

Similar Product

ams OSRAM SFH 4250BS
ams OSRAM
Infrared Emitters Infrared Emitter (850 nm) PowerTOPLED
New Product: New from this manufacturer.