SFH 4181S A01

ams OSRAM
720-SFH4181SA01
SFH 4181S A01

Mfr.:

Description:
Infrared Emitters OSLON PICCOLO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Infrared Emitters
SMD/SMT
940 nm
680 mW/sr
70 deg
1 A, 2 A
2.95 V
3.6 W
- 40 C
+ 125 C
0606 (1616 metric)
Reel
Cut Tape
Brand: ams OSRAM
Fall Time: 16 ns
Illumination Colour: Infrared
Lens Appearance: Clear
Lens Shape: Dome
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Rise Time: 9 ns
Series: SFH 4181S A01
Factory Pack Quantity: 2000
Subcategory: Infrared Data Communications
Tradename: OSLON
Viewing Angle: 70 deg
Part # Aliases: Q65113A3365
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 4,229

Stock:
4,229 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.52 $3.52
$2.56 $25.60
$1.97 $197.00
$1.72 $860.00
$1.64 $1,640.00
Full Reel (Order in multiples of 2000)
$1.58 $3,160.00
$1.51 $6,040.00