SFH 4256

ams OSRAM
720-SFH4256
SFH 4256

Mfr.:

Description:
Infrared Emitters SIDELED HI PWR IR EMITTER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
850 nm
13 mW/sr
120 deg
70 mA, 700 mA
1.6 V
140 mW
- 40 C
+ 100 C
Side Looker
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Fall Time: 12 ns
Height: 4 mm
Illumination Colour: Infrared
Length: 4 mm
Lens Appearance: Clear
Lens Shape: Round Flat
Moisture Sensitive: Yes
Peak Solder Temperature: + 245 C
Pin Count: 2
Product Type: IR Emitters (IR LEDs)
Rise Time: 12 ns
Series: SFH 4256
Factory Pack Quantity: 2000
Subcategory: Infrared Data Communications
Tradename: SIDELED
Viewing Angle: 120 deg
Vr - Reverse Voltage: 5 V
Width: 2.85 mm
Part # Aliases: Q65111A3182
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.77 $0.77
$0.54 $5.40
$0.392 $39.20
$0.321 $160.50
$0.30 $300.00
Full Reel (Order in multiples of 2000)
$0.286 $572.00
$0.272 $1,088.00
$0.252 $2,520.00
$0.236 $5,664.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩