SFH 4259B

ams OSRAM
720-SFH4259B
SFH 4259B

Mfr.:

Description:
Infrared Emitters TOPLED IR LOW PWR 850NM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
850 nm
88 mW/sr
50 deg
100 mA, 1 A
1.5 V
180 mW
- 40 C
+ 110 C
PLCC-4
Reel
Cut Tape
Brand: ams OSRAM
Fall Time: 12 ns
Illumination Colour: Infrared
Lens Appearance: Clear
Lens Shape: Dome
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Rise Time: 12 ns
Series: Power TOPLED Lens SFH
Factory Pack Quantity: 2000
Subcategory: Infrared Data Communications
Tradename: TOPLED
Viewing Angle: 50 deg
Part # Aliases: Q65115A0354
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SFH 4259B Power TOPLED™ Lens

ams OSRAM SFH 4259B Power TOPLED™ Lens offers superior 88mW/sr radiant intensity employing IR:6 thin-film chip technology for IREDs. The SFH 4259B Lens meets AEC-Q102 standards for automotive-grade reliability and is housed in a compact 3.5mm x 2.8mm package. The ams OSRAM SFH 4259B Power TOPLED Lens is ideal for driver monitoring, security, and machine vision, engineered for long-term stability under challenging environments.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 49

Stock:
49
Can Dispatch Immediately
On Order:
4,000
Expected 2026/12/18
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.03 $1.03
$0.836 $8.36
$0.662 $66.20
$0.571 $285.50
$0.504 $504.00
Full Reel (Order in multiples of 2000)
$0.361 $722.00
$0.342 $1,368.00
$0.324 $3,240.00
$0.319 $7,656.00