SFH 4259S-VAW

ams OSRAM
720-SFH4259SVAW
SFH 4259S-VAW

Mfr.:

Description:
Infrared Emitters TOPLED HI PWR IR EMITTER W/LEN

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
850 nm
85 mW/sr
50 deg
100 mA, 700 mA
3.1 V
245 mW
- 40 C
+ 100 C
PLCC-4
Reel
Brand: ams OSRAM
Fall Time: 12 ns
Illumination Colour: Infrared
Lens Appearance: Clear
Lens Shape: Dome
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Rise Time: 15 ns
Series: SFH 4259S
Factory Pack Quantity: 2000
Subcategory: Infrared Data Communications
Tradename: PowerTOPLED with lens
Viewing Angle: 50 deg
Part # Aliases: Q65112A8077
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$0.471 $942.00
$0.458 $4,580.00
$0.437 $10,488.00

Similar Product

ams OSRAM SFH 4259BS
ams OSRAM
Infrared Emitters PowerTOPLED with lens, using IR:6 thinfilm chip
New Product: New from this manufacturer.