SFH 4542-Z

ams OSRAM
720-SFH4542
SFH 4542-Z

Mfr.:

Description:
Infrared Emitters RADIAL SMR HI PWR IR EMITTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Infrared Emitters
RoHS:  
Through Hole
940 nm
230 mW/sr
20 deg
100 mA, 1 A
1.5 V
180 mW
- 40 C
+ 85 C
SMR
AEC-Q100
Reel
Brand: ams OSRAM
Fall Time: 12 ns
Height: 7.7 mm
Illumination Colour: Infrared
Length: 6 mm
Lens Appearance: Black
Lens Dimensions: 6 mm x 4.8 mm
Lens Shape: Dome
Moisture Sensitive: Yes
Peak Solder Temperature: + 260 C
Pin Count: 2
Product Type: IR Emitters (IR LEDs)
Rise Time: 12 ns
Series: SFH 4542
Factory Pack Quantity: 1000
Subcategory: Infrared Data Communications
Viewing Angle: 20 deg
Vr - Reverse Voltage: 5 V
Width: 4.8 mm
Part # Aliases: Q65110A8093 SFH 4542 Q65110A8093
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
USHTS:
8541410000
TARIC:
8541500000
MXHTS:
8541410100
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$0.422 $422.00
$0.397 $794.00
$0.348 $1,740.00
$0.333 $3,330.00
$0.32 $8,000.00

Similar Product

ams OSRAM SFH 4542
ams OSRAM
Infrared Emitters 940nm SMR Radial, black lens, 20 deg